Britool Combination Spanner, 239 mm Overall
- RS Stock No.:
- 436-9498
- Mfr. Part No.:
- RJ750
- Brand:
- Britool
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 436-9498
- Mfr. Part No.:
- RJ750
- Brand:
- Britool
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Britool | |
| Overall Length | 239 mm | |
| Material | Steel | |
| Finish | Chrome | |
| Size | 3/4 in | |
| Select all | ||
|---|---|---|
Brand Britool | ||
Overall Length 239 mm | ||
Material Steel | ||
Finish Chrome | ||
Size 3/4 in | ||
RoHS Status: Not Applicable
Standards
BS1224: 1970 Service Condition 1
