- RS Stock No.:
- 235-3775
- Mfr. Part No.:
- 56L.5/8X3/4
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-3775
- Mfr. Part No.:
- 56L.5/8X3/4
- Brand:
- Facom
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom 56L series offset ring spanner. Space under the handle allows insertion fingers or avoid an obstacle. It has satin chrome finish.
Double ended
Short 10 ° offset
Imperial size 5/8 x 3/4 inch
Short 10 ° offset
Imperial size 5/8 x 3/4 inch
Specifications
Attribute | Value |
---|---|
Spanner Type | Ring Spanner |
Imperial Size | 5/8 in, 3/4in |
Imperial or Metric | Imperial |
Overall Length | 260 mm |
Double Ended | Yes |
Finish | Satin Chrome |
Size | 5/8 x 3/4 in |
Related links
- Facom Offset Ring Spanner, Imperial, Double Ended, 160 mm Overall
- Facom Offset Ring Spanner, Imperial, Double Ended, 390.3 mm Overall
- Facom Offset Ring Spanner, Imperial, Double Ended, 180 mm Overall
- Facom Ring Spanner, Imperial, Double Ended, 258 mm Overall
- Facom Offset Ring Spanner, Imperial, Double Ended, 220 mm Overall
- Facom Offset Ring Spanner, Imperial, Double Ended, 300 mm Overall
- Facom Offset Ring Spanner, Imperial, Double Ended, 185 mm Overall
- Facom Offset Ring Spanner, Imperial, Double Ended, 170 mm Overall