Facom Offset Ring Spanner, Imperial, Double Ended, 160 mm Overall
- RS Stock No.:
- 235-3760
- Mfr. Part No.:
- 56A.5/8X3/4
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-3760
- Mfr. Part No.:
- 56A.5/8X3/4
- Brand:
- Facom
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom 56A series short offset ring spanner. Ergonomic handle for easy application moment while maintaining the convenience of use.
Double ended
Imperial size 5/8 x 3/4 inch
Satin chrome finish
Imperial size 5/8 x 3/4 inch
Satin chrome finish
Specifications
Attribute | Value |
---|---|
Spanner Type | Ring Spanner |
Imperial Size | 5/8 in, 3/4in |
Imperial or Metric | Imperial |
Overall Length | 160 mm |
Double Ended | Yes |
Finish | Satin Chrome |
Size | 5/8 x 3/4 in |
Related links
- Facom Offset Ring Spanner, Imperial, Double Ended, 260 mm Overall
- Facom Offset Ring Spanner, Imperial, Double Ended, 390.3 mm Overall
- Facom Ring Spanner, Imperial, Double Ended, 258 mm Overall
- Facom Offset Ring Spanner, Imperial, Double Ended, 115 mm Overall
- Facom Offset Ring Spanner, Imperial, Double Ended, 170 mm Overall
- Facom Offset Ring Spanner, Imperial, Double Ended, 122 mm Overall
- Facom Offset Ring Spanner, Imperial, Double Ended, 110 mm Overall
- Facom Offset Ring Spanner, Imperial, Double Ended, 191.8 mm Overall