Facom Offset Ring Spanner, 7/16 x 1/2in, Imperial, Double Ended, 130 mm Overall
- RS Stock No.:
- 235-3761
- Mfr. Part No.:
- 56A.7/16X1/2
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 235-3761
- Mfr. Part No.:
- 56A.7/16X1/2
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Spanner Type | Ring Spanner | |
| Imperial Size | 7/16 x 1/2in | |
| Finish | Satin Chrome | |
| Overall Length | 130 mm | |
| Double Ended | Yes | |
| Imperial or Metric | Imperial | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Spanner Type Ring Spanner | ||
Imperial Size 7/16 x 1/2in | ||
Finish Satin Chrome | ||
Overall Length 130 mm | ||
Double Ended Yes | ||
Imperial or Metric Imperial | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 56A series short offset ring spanner. Ergonomic handle for easy application moment while maintaining the convenience of use.
Double ended
Imperial size 7/16 x 1/2 inch
Satin chrome finish
Imperial size 7/16 x 1/2 inch
Satin chrome finish
