BETA Combination Spanner Imperial, 338mm Overall
- RS Stock No.:
- 234-6400
- Mfr. Part No.:
- 42AS 1.1/8
- Brand:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-6400
- Mfr. Part No.:
- 42AS 1.1/8
- Brand:
- BETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial | |
| Overall Length | 338 mm | |
| Size | 1-1/8 in | |
| Sub Type | Combination Spanner | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial | ||
Overall Length 338 mm | ||
Size 1-1/8 in | ||
Sub Type Combination Spanner | ||
RoHS Status: Exempt
The BETA combination spanner has open and offset ring ends. It has 1.1/8 inch size. It has 338 mm length.
Dual ended
Related links
- BETA Combination Spanner Imperial, 370mm Overall
- BETA Combination Spanner Imperial, 264mm Overall
- BETA Combination Spanner Imperial, 212mm Overall
- BETA Combination Spanner Imperial, 148mm Overall
- BETA Combination Spanner Imperial, 95mm Overall
- BETA Combination Spanner Imperial, 233mm Overall
- BETA Combination Spanner Imperial, 180mm Overall
- BETA Combination Spanner Imperial, 391mm Overall
