BETA Ratchet Spanner Metric, 240mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-6152
Mfr. Part No.:
188 10
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Ratchet Spanner

Height Safe

No

Unit of Measure

Metric

Overall Length

240 mm

Non-Sparking

Yes

Size

10 mm

Sub Type

Ring Spanner

RoHS Status: Exempt

The BETA Ratcheting flat bi-hex ring wrench for free alternator pulley with bright chrome-plated.

Length 240mm

Diameter 15.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy