Facom Spanner, 209 mm Overall
- RS Stock No.:
- 205-5052
- Mfr. Part No.:
- 40R.19
- Brand:
- Facom
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.50
(exc. VAT)
£13.80
(inc. VAT)
- RS Stock No.:
- 205-5052
- Mfr. Part No.:
- 40R.19
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 209 mm | |
| Finish | Satin Chrome | |
| Size | 19 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 209 mm | ||
Finish Satin Chrome | ||
Size 19 mm | ||
RoHS Status: Not Applicable

