Facom Double Ended Open Spanner, 7/16in, Imperial, Double Ended, 167 mm Overall
- RS Stock No.:
- 188-3746
- Mfr. Part No.:
- 44.7/16X1/2
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 188-3746
- Mfr. Part No.:
- 44.7/16X1/2
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Spanner Type | Open Ended Spanner | |
| Imperial Size | 7/16 in, 1/2in | |
| Finish | Satin Chrome | |
| Overall Length | 167 mm | |
| Double Ended | Yes | |
| Imperial or Metric | Imperial | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Spanner Type Open Ended Spanner | ||
Imperial Size 7/16 in, 1/2in | ||
Finish Satin Chrome | ||
Overall Length 167 mm | ||
Double Ended Yes | ||
Imperial or Metric Imperial | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Open end wrenches = the open ends are slimmer than a standard combination wrench for better thickness accessibility. Examples: brake calipers, hydraulic hose locknuts.
Heads hinged at 15°.
Dimensions in inches: from 1/4" to 1"5/8.
Presentation: satin chrome finish.
Heads hinged at 15°.
Dimensions in inches: from 1/4" to 1"5/8.
Presentation: satin chrome finish.
