Facom Combination Ratchet Spanner, 16mm, Metric, Double Ended, 208 mm Overall
- RS Stock No.:
- 188-3635
- Mfr. Part No.:
- 467BR.16
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 188-3635
- Mfr. Part No.:
- 467BR.16
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Spanner Type | Combination Ratchet Spanner | |
| Metric Size | 16mm | |
| Ratcheting | Yes | |
| Finish | Satin Chrome | |
| Overall Length | 208 mm | |
| Double Ended | Yes | |
| Imperial or Metric | Metric | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Spanner Type Combination Ratchet Spanner | ||
Metric Size 16mm | ||
Ratcheting Yes | ||
Finish Satin Chrome | ||
Overall Length 208 mm | ||
Double Ended Yes | ||
Imperial or Metric Metric | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Standard open end combined ratchets: for all current applications
Compact lever reversible ratchet mechanism
5° increments
Ring head angled by 15°
Open end head angled by 15°
Metric dimensions: 8 to 19 mm
Satin chrome finish
Compact lever reversible ratchet mechanism
5° increments
Ring head angled by 15°
Open end head angled by 15°
Metric dimensions: 8 to 19 mm
Satin chrome finish
