Facom Combination Ratchet Spanner, 12mm, Metric, Double Ended, 171 mm Overall
- RS Stock No.:
- 188-3633
- Mfr. Part No.:
- 467BR.12
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£26.62
(exc. VAT)
£31.94
(inc. VAT)
- RS Stock No.:
- 188-3633
- Mfr. Part No.:
- 467BR.12
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Spanner Type | Combination Ratchet Spanner | |
| Imperial or Metric | Metric | |
| Metric Size | 12mm | |
| Overall Length | 171 mm | |
| Double Ended | Yes | |
| Finish | Satin Chrome | |
| Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Spanner Type Combination Ratchet Spanner | ||
Imperial or Metric Metric | ||
Metric Size 12mm | ||
Overall Length 171 mm | ||
Double Ended Yes | ||
Finish Satin Chrome | ||
Size 12 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Standard open end combined ratchets: for all current applications
Compact lever reversible ratchet mechanism
5° increments
Ring head angled by 15°
Open end head angled by 15°
Metric dimensions: 8 to 19 mm
Satin chrome finish
Compact lever reversible ratchet mechanism
5° increments
Ring head angled by 15°
Open end head angled by 15°
Metric dimensions: 8 to 19 mm
Satin chrome finish

