GearWrench Ratchet Spanner, 3/4in, Imperial, Double Ended, 235 mm Overall

Stock information currently inaccessible
RS Stock No.:
187-5312
Mfr. Part No.:
27-602G
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Spanner Type

Ratcheting Ring Spanner

Imperial Size

3/4 in, 7/8in

Ratcheting

Yes

Material

Alloy Steel

Finish

Polished

Overall Length

235 mm

Double Ended

Yes

Imperial or Metric

Imperial

RoHS Status: Not Applicable

COO (Country of Origin):
US

GearWrench 27-602G 3/4 Inch x 7/8 Inch 12 Point Laminated Double Box Ratcheting Spanner


The GEARWRENCH laminated box wrenches are available in most common SAE and metric sizes, in both flat and offset body styles. The open head and body designs are easy to clean, ensuring that dirt and debris does not get trapped in the ratcheting mechanism. The openings are broached for an accurate, non-slip grip on fasteners, and the bodies of the wrenches are heat treated for durability. A chrome-plated finish provides superior corrosion resistance. These laminated box wrenches can be reversed simply by turning the wrench over.

Features and Benefits


Save weight in your toolbox by combining 2 sizes on one wrench
Cleaning dirt and debris from the ratcheting mechanism is easy
Bright, full polish chrome finish easily wipes clean and resists corrosion
Laminated construction for greater strength
Manufactured from alloy steel for better strength and longer tool life
Made in the USA
Fastener Size: 3/4 in x 7/8 in
Drive Type: 12 Point
Length Format: Standard
Tooth Count: 21 24
Finish: Full Polish Chrome
End B Offset Degrees: 0 °
End A Drive Type: 12 Point
End A Ratcheting Type: Standard
End B Ratcheting Type: Standard
End B Drive Type: 12 Point
Material: Alloy Steel

The GEARWRENCH laminated box wrenches are available in most common SAE and metric sizes, in both flat and offset body styles. The open head and body designs are easy to clean, ensuring that dirt and debris does not get trapped in the ratcheting mechanism. The openings are broached for an accurate, non-slip grip on fasteners, and the bodies of the wrenches are heat treated for durability. A chrome-plated finish provides superior corrosion resistance. These laminated box wrenches can be reversed simply by turning the wrench over.

Save weight in your toolbox by combining 2 sizes on one wrench
Cleaning dirt and debris from the ratcheting mechanism is easy
Bright, full polish chrome finish wipes easily clean to resist rust and corrosion
Broached openings allow for a non-slip grip on fasteners
Reverse the ratcheting action by turning the wrench over
Manufactured from alloy steel for better strength and longer tool life

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy