STAHLWILLE Ring Spanner, 22mm, Metric, VDE/1000V
- RS Stock No.:
- 127-8115
- Mfr. Part No.:
- 44190022
- Brand:
- STAHLWILLE
Stock information currently inaccessible
- RS Stock No.:
- 127-8115
- Mfr. Part No.:
- 44190022
- Brand:
- STAHLWILLE
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Spanner Type | Ring Spanner | |
| Imperial or Metric | Metric | |
| Metric Size | 22mm | |
| VDE/1000V Approved | Yes | |
| Double Ended | No | |
| Material | Chrome Vanadium Steel | |
| Size | 22 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Spanner Type Ring Spanner | ||
Imperial or Metric Metric | ||
Metric Size 22mm | ||
VDE/1000V Approved Yes | ||
Double Ended No | ||
Material Chrome Vanadium Steel | ||
Size 22 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
