STAHLWILLE Ring Spanner, 10mm, Metric, VDE/1000V
- RS Stock No.:
- 127-8110
- Mfr. Part No.:
- 44190010
- Brand:
- STAHLWILLE
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.93
(exc. VAT)
£29.92
(inc. VAT)
- RS Stock No.:
- 127-8110
- Mfr. Part No.:
- 44190010
- Brand:
- STAHLWILLE
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Spanner Type | Ring Spanner | |
| Metric Size | 10mm | |
| Imperial or Metric | Metric | |
| VDE/1000V Approved | Yes | |
| Double Ended | No | |
| Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Spanner Type Ring Spanner | ||
Metric Size 10mm | ||
Imperial or Metric Metric | ||
VDE/1000V Approved Yes | ||
Double Ended No | ||
Size 10 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

