STAHLWILLE Single Ended Open Spanner, 14mm, Metric, 181 mm Overall, VDE/1000V
- RS Stock No.:
- 127-8106
- Mfr. Part No.:
- 44180014
- Brand:
- STAHLWILLE
Stock information currently inaccessible
- RS Stock No.:
- 127-8106
- Mfr. Part No.:
- 44180014
- Brand:
- STAHLWILLE
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Spanner Type | Open Ended Spanner | |
| Metric Size | 14mm | |
| Imperial or Metric | Metric | |
| Overall Length | 181 mm | |
| VDE/1000V Approved | Yes | |
| Double Ended | No | |
| Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Spanner Type Open Ended Spanner | ||
Metric Size 14mm | ||
Imperial or Metric Metric | ||
Overall Length 181 mm | ||
VDE/1000V Approved Yes | ||
Double Ended No | ||
Size 14 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
