Wera Combination Ratchet Spanner, 9/16in, Imperial, Double Ended, 187 mm Overall

Stock information currently inaccessible
RS Stock No.:
127-1204
Mfr. Part No.:
020079
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Spanner Type

Combination Ratchet Spanner

Imperial Size

9/16in

Ratcheting

Yes

Overall Length

187 mm

Double Ended

Yes

Imperial or Metric

Imperial

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

6001 Joker Switch Ratcheting combination wrenches, with switch lever, imperial


Joker ratcheting combination wrenches with angled ratchet head and switch lever. The metal plate in the jaw provides for the holding function which reduces the risk of losing nuts and bolts. The integrated limit stop can prevent any slipping from the bolt head downwards and enables higher torque to be applied. The exchangeable metal plate in the jaw securely holds nuts and bolts with its extra hard teeth and reduces the risk of slipping. The double-hex geometry delivers a very positive connection with nuts or bolts and again provides for a lower risk of any slipping. The low return angle of only 30° at the jaw end avoids any time-consuming flipping of the wrench when fastening. The reversible ratchet mechanism at the ring end with its fine toothing (80 teeth) ensures great flexibility even in confined spaces. Audibly precise ratchet mechanism. Additionally, the robust two-piece locking element provides for an extreme stability. Comes with a 15° angled ratchet end for secure work even at high torque. The special forged geometry allows for high torque transfer and high flexural rigidity. Manufactured out of high-performance chrome-molybdenum steel with a nickel-chromium coating for high corrosion protection. With "Take it easy" tool finder: colour coding according to size.

Practical holding function thanks to the metal plate in the jaw
Limit stop prevents any slipping
Very fine toothing and robust locking element
Ratchet end angled by 15°
With Take it easy tool finder: colour coding by size

6001 Joker Switch Ratcheting combination wrenches, with switch lever, imperial, 9/16" x 187 mm