Bahco 10 x 14 mm Double Ended Open Spanner, Non Sparking

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-9870
Mfr. Part No.:
NS006-1014
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Overall Length

124 mm

Material

Aluminium Bronze

Non Sparking

Yes

Size

10 x 14 mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN