Bahco Double Ended Open Spanner, 10mm, Metric, Double Ended, 115 mm Overall
- RS Stock No.:
- 124-9867
- Mfr. Part No.:
- NS006-1011
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9867
- Mfr. Part No.:
- NS006-1011
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Spanner Type | Open Ended Spanner | |
| Imperial or Metric | Metric | |
| Metric Size | 10 mm, 11mm | |
| Overall Length | 115 mm | |
| Double Ended | Yes | |
| Material | Aluminium Bronze | |
| Non Sparking | Yes | |
| Size | 10 x 11 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Spanner Type Open Ended Spanner | ||
Imperial or Metric Metric | ||
Metric Size 10 mm, 11mm | ||
Overall Length 115 mm | ||
Double Ended Yes | ||
Material Aluminium Bronze | ||
Non Sparking Yes | ||
Size 10 x 11 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
