Bahco Combination Spanner, 28mm, Metric, Double Ended, 290 mm Overall
- RS Stock No.:
- 124-9833
- Mfr. Part No.:
- NS002-28
- Brand:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-9833
- Mfr. Part No.:
- NS002-28
- Brand:
- Bahco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Spanner Type | Combination Spanner | |
| Metric Size | 28mm | |
| Imperial or Metric | Metric | |
| Overall Length | 290 mm | |
| Double Ended | Yes | |
| Material | Aluminium Bronze | |
| Non Sparking | Yes | |
| Size | 28 mm | |
Select all | ||
|---|---|---|
Brand Bahco | ||
Spanner Type Combination Spanner | ||
Metric Size 28mm | ||
Imperial or Metric Metric | ||
Overall Length 290 mm | ||
Double Ended Yes | ||
Material Aluminium Bronze | ||
Non Sparking Yes | ||
Size 28 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Bahco Non-sparking Combination Spanner
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning.
Features and Benefits
Combination wrench, both ends fit the same size of bolts and nuts
Material: Aluminium Bronze
Non-sparking
Die-forged
Produced according to DIN 3113
Material: Aluminium Bronze
Non-sparking
Die-forged
Produced according to DIN 3113


