Bahco Spanner, 150 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-9817
Mfr. Part No.:
NS002-12
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Overall Length

150 mm

Material

Aluminium Bronze

Non Sparking

Yes

Size

12 mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN