Bahco Slogging Spanner, 55mm, Metric, Height Safe, 270 mm Overall
- RS Stock No.:
- 124-9791
- Mfr. Part No.:
- TAH7444SG-M-55
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9791
- Mfr. Part No.:
- TAH7444SG-M-55
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Spanner Type | Slogging Spanner | |
| Imperial or Metric | Metric | |
| Metric Size | 55mm | |
| Overall Length | 270 mm | |
| Double Ended | No | |
| Material | Steel | |
| Height Safe | Yes | |
| Finish | Steel Grey | |
| Size | 55 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Spanner Type Slogging Spanner | ||
Imperial or Metric Metric | ||
Metric Size 55mm | ||
Overall Length 270 mm | ||
Double Ended No | ||
Material Steel | ||
Height Safe Yes | ||
Finish Steel Grey | ||
Size 55 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
