Bahco Slogging Spanner, 41mm, Metric, Height Safe, 230 mm Overall
- RS Stock No.:
- 124-9788
- Mfr. Part No.:
- TAH7444SG-M-41
- Brand:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-9788
- Mfr. Part No.:
- TAH7444SG-M-41
- Brand:
- Bahco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Spanner Type | Slogging Spanner | |
| Imperial or Metric | Metric | |
| Metric Size | 41mm | |
| Overall Length | 230 mm | |
| Double Ended | No | |
| Material | Steel | |
| Height Safe | Yes | |
| Finish | Steel Grey | |
| Size | 41 mm | |
Select all | ||
|---|---|---|
Brand Bahco | ||
Spanner Type Slogging Spanner | ||
Imperial or Metric Metric | ||
Metric Size 41mm | ||
Overall Length 230 mm | ||
Double Ended No | ||
Material Steel | ||
Height Safe Yes | ||
Finish Steel Grey | ||
Size 41 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Bahco Ring End Slogging Ring Wrench
These slogging ring spanners are from the wrench family by Bahco. Available in various lengths, the slogging ring spanners come in a range of ring diameters. They feature a short and strong profiled handle with a flat striking end for heavy-duty applications. Ergonomic design makes these slogging ring spanners comfortable and easy to use.
Features and Benefits
Ring end slogging wrench in metric sizes
Ready to work at height
Material: Special steel
Finish: Steel grey
12 points profile ring
Short and strong profiled handle and striking end for heavy-duty applications
Ready to work at height
Material: Special steel
Finish: Steel grey
12 points profile ring
Short and strong profiled handle and striking end for heavy-duty applications
Standards
DIN 7444


