Bahco Single Ended Open Spanner, 335 mm Overall
- RS Stock No.:
- 124-8118
- Mfr. Part No.:
- NS100-67
- Brand:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-8118
- Mfr. Part No.:
- NS100-67
- Brand:
- Bahco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bahco | |
Overall Length | 335 mm | |
Material | Aluminium Bronze | |
Non Sparking | Yes | |
Size | 67 mm | |
Select all | ||
---|---|---|
Brand Bahco | ||
Overall Length 335 mm | ||
Material Aluminium Bronze | ||
Non Sparking Yes | ||
Size 67 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Bahco Non-Sparking Slogging Open End Spanner
These slogging open-end spanners are from the non-sparking tools family by Bahco and are ideal for use in harsh environments. Available in various lengths, the slogging spanners come in a range of diameters. They feature a short handle with a flat striking surface which is ideal for use with a hammer.
Non-sparking tools are ideal for use in potentially explosive environments. Created using an aluminium bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting.
Non-sparking tools are ideal for use in potentially explosive environments. Created using an aluminium bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting.
Features and Benefits
Slogging open-end wrench, used with a hammer to tighten large bolts and nuts
Material: Aluminium Bronze
Non-sparking
Die-forged
Fulfilling product standard DIN 133
Material: Aluminium Bronze
Non-sparking
Die-forged
Fulfilling product standard DIN 133