- RS Stock No.:
- 124-8071
- Mfr. Part No.:
- NS010-2224
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 124-8071
- Mfr. Part No.:
- NS010-2224
- Brand:
- Bahco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bahco Non Sparking Double Ended Flat Ring Spanner
These double ended flat ring spanners are from the non-sparking tools family by Bahco and are ideal for use in harsh environments. Available in various lengths, the ring spanners come in a range of ring diameters.
Features and Benefits
Ring wrench, for tightening two different sizes of nuts and bolts
Ideal for use in confined spaces
Material: Aluminium Bronze
Non-sparking
Die-forged
Fulfilling product standard DIN 837
Ideal for use in confined spaces
Material: Aluminium Bronze
Non-sparking
Die-forged
Fulfilling product standard DIN 837
Specifications
Attribute | Value |
---|---|
Spanner Type | Ring Spanner |
Metric Size | 22 mm, 24mm |
Imperial or Metric | Metric |
Overall Length | 220 mm |
Double Ended | Yes |
Material | Aluminium Bronze |
Non Sparking | Yes |
Size | 22 x 24 mm |
- RS Stock No.:
- 124-8071
- Mfr. Part No.:
- NS010-2224
- Brand:
- Bahco
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN