Bahco Ring Spanner, 18mm, Metric, Double Ended, 185 mm Overall
- RS Stock No.:
- 124-8066
- Mfr. Part No.:
- NS010-1819
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-8066
- Mfr. Part No.:
- NS010-1819
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Spanner Type | Ring Spanner | |
| Metric Size | 18 mm, 19mm | |
| Imperial or Metric | Metric | |
| Overall Length | 185 mm | |
| Double Ended | Yes | |
| Material | Aluminium Bronze | |
| Non Sparking | Yes | |
| Size | 18 x 19 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Spanner Type Ring Spanner | ||
Metric Size 18 mm, 19mm | ||
Imperial or Metric Metric | ||
Overall Length 185 mm | ||
Double Ended Yes | ||
Material Aluminium Bronze | ||
Non Sparking Yes | ||
Size 18 x 19 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
