Bahco Double Ended Open Spanner, 18mm, Metric, Double Ended, 182 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-8011
Mfr. Part No.:
NS006-1820
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Spanner Type

Open Ended Spanner

Imperial or Metric

Metric

Metric Size

18 mm, 20mm

Overall Length

182 mm

Double Ended

Yes

Material

Aluminium Bronze

Non Sparking

Yes

Size

18 x 20 mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN