Bahco Slogging Spanner, 54mm, Metric, 265 mm Overall

RS Stock No.:
124-7869
Mfr. Part No.:
NS104-54
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Spanner Type

Slogging Spanner

Metric Size

54mm

Imperial or Metric

Metric

Overall Length

265 mm

Double Ended

No

Material

Aluminium Bronze

Non Sparking

Yes

Size

54 mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Bahco Slogging Ring Wrench


These slogging ring spanners are from the non-sparking tools family by Bahco and are ideal for use in harsh environments. Available in various lengths, the slogging ring spanners come in a range of ring diameters. They feature a short handle with a flat striking surface which is ideal for use with a hammer. Ergonomic design makes these slogging ring spanners comfortable and easy to use.

Features and Benefits


Slogging ring wrench, used with a hammer to tighten and loosen large bolts and nuts
Aluminium Bronze
Non-sparking
Die-forged

What is Non-Sparking?


Non-sparking tools are ideal for use in potentially explosive environments. Created using an aluminium bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting.

Standards

DIN 7444