Ega-Master Slogging Spanner, 69mm, Metric, 320 mm Overall

Stock information currently inaccessible
RS Stock No.:
123-0116
Mfr. Part No.:
72657
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Spanner Type

Slogging Spanner

Metric Size

69mm

Imperial or Metric

Metric

Overall Length

320 mm

Double Ended

No

Material

Beryllium Copper

Non Sparking

Yes

Size

69 mm

Priced to Clear

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
ES