Ega-Master Slogging Spanner, 230 mm Overall
- RS Stock No.:
- 123-0104
- Mfr. Part No.:
- 72640
- Brand:
- Ega-Master
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0104
- Mfr. Part No.:
- 72640
- Brand:
- Ega-Master
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Overall Length | 230 mm | |
| Material | Beryllium Copper | |
| Non Sparking | Yes | |
| Size | 45 mm | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Overall Length 230 mm | ||
Material Beryllium Copper | ||
Non Sparking Yes | ||
Size 45 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
