Ega-Master Slogging Spanner, 43mm, Metric, 230 mm Overall

Stock information currently inaccessible
RS Stock No.:
123-0103
Mfr. Part No.:
72638
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Spanner Type

Slogging Spanner

Imperial or Metric

Metric

Metric Size

43mm

Overall Length

230 mm

Double Ended

No

Material

Beryllium Copper

Non Sparking

Yes

Size

43 mm

RoHS Status: Not Applicable

COO (Country of Origin):
ES

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy