Ega-Master Open Ended Spanner, 46mm, Metric, 240 mm Overall
- RS Stock No.:
- 123-0052
- Mfr. Part No.:
- 70290
- Brand:
- Ega-Master
Stock information currently inaccessible
- RS Stock No.:
- 123-0052
- Mfr. Part No.:
- 70290
- Brand:
- Ega-Master
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Spanner Type | Slogging Spanner | |
| Imperial or Metric | Metric | |
| Metric Size | 46mm | |
| Overall Length | 240 mm | |
| Double Ended | No | |
| Material | Beryllium Copper | |
| Non Sparking | Yes | |
| Size | 46 mm | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Spanner Type Slogging Spanner | ||
Imperial or Metric Metric | ||
Metric Size 46mm | ||
Overall Length 240 mm | ||
Double Ended No | ||
Material Beryllium Copper | ||
Non Sparking Yes | ||
Size 46 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
