Ega-Master Combination Spanner, 40mm, Metric, Double Ended, 350 mm Overall
- RS Stock No.:
- 123-0035
- Mfr. Part No.:
- 70712
- Brand:
- Ega-Master
Stock information currently inaccessible
- RS Stock No.:
- 123-0035
- Mfr. Part No.:
- 70712
- Brand:
- Ega-Master
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Spanner Type | Combination Spanner | |
| Metric Size | 40mm | |
| Imperial or Metric | Metric | |
| Overall Length | 350 mm | |
| Double Ended | Yes | |
| Material | Aluminium Bronze | |
| Non Sparking | Yes | |
| Size | 40 mm | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Spanner Type Combination Spanner | ||
Metric Size 40mm | ||
Imperial or Metric Metric | ||
Overall Length 350 mm | ||
Double Ended Yes | ||
Material Aluminium Bronze | ||
Non Sparking Yes | ||
Size 40 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
