Ega-Master Combination Spanner, 24mm, Metric, Double Ended, 260 mm Overall

Stock information currently inaccessible
RS Stock No.:
123-0023
Mfr. Part No.:
70700
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Spanner Type

Combination Spanner

Imperial or Metric

Metric

Metric Size

24mm

Overall Length

260 mm

Double Ended

Yes

Material

Aluminium Bronze

Non Sparking

Yes

Size

24 mm

RoHS Status: Not Applicable

COO (Country of Origin):
ES

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy