Ega-Master Combination Spanner, 230 mm Overall

Stock information currently inaccessible
RS Stock No.:
123-0020
Mfr. Part No.:
70697
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Overall Length

230 mm

Material

Aluminium Bronze

Non Sparking

Yes

Size

21 mm

RoHS Status: Not Applicable

COO (Country of Origin):
ES

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy