Ega-Master Open Ended Spanner, 32mm, Metric, Double Ended, 260 mm Overall
- RS Stock No.:
- 122-9903
- Mfr. Part No.:
- 75257
- Brand:
- Ega-Master
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-9903
- Mfr. Part No.:
- 75257
- Brand:
- Ega-Master
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Spanner Type | Open Ended Spanner | |
| Metric Size | 32 mm, 35mm | |
| Imperial or Metric | Metric | |
| Overall Length | 260 mm | |
| Double Ended | Yes | |
| Material | Beryllium Copper | |
| Non Sparking | Yes | |
| Size | 32 x 35 mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Spanner Type Open Ended Spanner | ||
Metric Size 32 mm, 35mm | ||
Imperial or Metric Metric | ||
Overall Length 260 mm | ||
Double Ended Yes | ||
Material Beryllium Copper | ||
Non Sparking Yes | ||
Size 32 x 35 mm | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
