Facom Slogging Spanner, 27mm, Metric, 180 mm Overall
- RS Stock No.:
- 102-4180
- Mfr. Part No.:
- 51BS.27
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 102-4180
- Mfr. Part No.:
- 51BS.27
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Spanner Type | Slogging Spanner | |
| Metric Size | 27mm | |
| Finish | Black Phosphate | |
| Overall Length | 180 mm | |
| Double Ended | No | |
| Imperial or Metric | Metric | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Spanner Type Slogging Spanner | ||
Metric Size 27mm | ||
Finish Black Phosphate | ||
Overall Length 180 mm | ||
Double Ended No | ||
Imperial or Metric Metric | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
