Wera Combination Spanner 3/4 in, 334mm Overall
- RS Stock No.:
- 897-425
- Mfr. Part No.:
- 05020368001
- Brand:
- Wera
Subtotal (1 unit)*
£36.78
(exc. VAT)
£44.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 7 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.78 |
*price indicative
- RS Stock No.:
- 897-425
- Mfr. Part No.:
- 05020368001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Combination Spanner | |
| Size | 3/4 in | |
| Unit of Measure | inch | |
| VDE/1000V Approved | No | |
| Material | Chromium Molybdenum Steel | |
| Head Type | Open End | |
| Overall Length | 334mm | |
| Finish | Nickel | |
| Height Safe | No | |
| Offset Angle | 0° | |
| Number of Points | 12 | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Combination Spanner | ||
Size 3/4 in | ||
Unit of Measure inch | ||
VDE/1000V Approved No | ||
Material Chromium Molybdenum Steel | ||
Head Type Open End | ||
Overall Length 334mm | ||
Finish Nickel | ||
Height Safe No | ||
Offset Angle 0° | ||
Number of Points 12 | ||
Non-Sparking No | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera combination spanner is a robust tool is designed for fastening hexagonal screws and bolts, offering a seamless ratcheting mechanism coupled with a long lever for enhanced accessibility and torque transmission in tight spaces.
Innovative holding function prevents screws and bolts from dropping
Long design improves accessibility to difficult-to-reach couplings
Double hexagon geometry ensures a secure connection and reduces slipping
Related links
- Wera Combination Spanner 11/16 in, 334mm Overall
- Wera Combination Spanner 3/8 in, 209mm Overall
- BETA Combination Spanner 3/4 in, 233mm Overall
- STAHLWILLE Combination Spanner 3/4 in, 230mm Overall
- Bahco Combination Spanner 3/4 in, 215mm Overall
- SAM Combination Spanner 3/4 in, 235mm Overall
- Facom Combination Spanner 3/4 in, 216mm Overall
- Bahco Combination Spanner 3/4 in, 245mm Overall
