Wera Combination Spanner 7/16 in, 220mm Overall
- RS Stock No.:
- 897-420
- Mfr. Part No.:
- 05020363001
- Brand:
- Wera
Subtotal (1 unit)*
£26.87
(exc. VAT)
£32.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.87 |
*price indicative
- RS Stock No.:
- 897-420
- Mfr. Part No.:
- 05020363001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | inch | |
| Size | 7/16 in | |
| Product Type | Combination Spanner | |
| VDE/1000V Approved | No | |
| Material | Chromium Molybdenum Steel | |
| Head Type | Open End | |
| Overall Length | 220mm | |
| Finish | Nickel | |
| Number of Points | 12 | |
| Height Safe | No | |
| Offset Angle | 0° | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure inch | ||
Size 7/16 in | ||
Product Type Combination Spanner | ||
VDE/1000V Approved No | ||
Material Chromium Molybdenum Steel | ||
Head Type Open End | ||
Overall Length 220mm | ||
Finish Nickel | ||
Number of Points 12 | ||
Height Safe No | ||
Offset Angle 0° | ||
Non-Sparking No | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera combination spanner offers a brilliant fusion of jaw end and ratchet mechanism, enabling efficient use in tight spaces while enhancing accessibility and torque transmission for hexagon screws and bolts.
Long design promotes higher power transmission and better access to low-lying couplings
Holding function reduces the risk of losing screws and sockets
Double-hex geometry ensures a positive connection, minimising slippage
Return angle of only 30° allows for efficient tool operation
Made from high-performance chromium molybdenum steel, providing excellent corrosion protection
Related links
- Wera Combination Spanner 7 mm, 110mm Overall
- BETA Combination Spanner 7/16 in, 148mm Overall
- Bahco Combination Spanner 7/16 in, 153mm Overall
- Facom Combination Spanner 7/16 in, 155mm Overall
- Facom Combination Spanner 7/16 in, 165mm Overall
- Bahco Combination Spanner 11/16 in, 220mm Overall
- Bahco Combination Spanner 7/16 in, 150mm Overall
- SAM Combination Spanner 7/16 in, 155mm Overall
