Milwaukee Combination Spanner 22 mm, 295mm Overall
- RS Stock No.:
- 858-754
- Mfr. Part No.:
- 4932471530
- Brand:
- Milwaukee
Subtotal (1 unit)*
£16.66
(exc. VAT)
£19.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.66 |
*price indicative
- RS Stock No.:
- 858-754
- Mfr. Part No.:
- 4932471530
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Metric | |
| Size | 22 mm | |
| Product Type | Combination Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Open End, Ring | |
| Overall Length | 295mm | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Metric | ||
Size 22 mm | ||
Product Type Combination Spanner | ||
VDE/1000V Approved No | ||
Head Type Open End, Ring | ||
Overall Length 295mm | ||
Offset Angle 15° | ||
RoHS Status: Exempt
The Milwaukee combination spanner is designed for robust performance, providing essential functionality for various fastening tasks with precision. Its innovative design prioritises user comfort and accessibility.
MAX BITE open-end grip reduces rounding and stripping
Rounded I-Beam handle offers a comfortable handling grip
Ink-filled labels enhance visibility for easy identification
15° offset box allows for improved accessibility in tight spaces
Related links
- SAM Combination Spanner 22 mm, 295mm Overall
- SAM Offset Ring Spanner 20 x 22 mm, 295mm Overall
- Facom Combination Spanner 4 → 41 mm, 295mm Overall
- Gedore Combination Spanner 18 mm, 295mm Overall
- Stanley Combination Spanner 19 mm, 295mm Overall
- SAM Combination Spanner 23 mm, 295mm Overall
- Expert by Facom Combination Spanner 25 mm, 295mm Overall
- Wera Combination Spanner 22 mm, 260mm Overall
