Milwaukee Combination Spanner 15 mm, 200mm Overall
- RS Stock No.:
- 858-751
- Mfr. Part No.:
- 4932471523
- Brand:
- Milwaukee
Subtotal (1 unit)*
£9.62
(exc. VAT)
£11.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.62 |
*price indicative
- RS Stock No.:
- 858-751
- Mfr. Part No.:
- 4932471523
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Metric | |
| Size | 15 mm | |
| Product Type | Combination Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Overall Length | 200mm | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Metric | ||
Size 15 mm | ||
Product Type Combination Spanner | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Overall Length 200mm | ||
Offset Angle 15° | ||
RoHS Status: Exempt
The Milwaukee combination spanner is a robust tool designed for versatile fastening applications. It features an innovative grip and ergonomic design, enhancing user efficiency and control in various tasks.
MAX BITE open-end grip minimises rounding and stripping
Rounded I-Beam handle ensures a comfortable handle grip
Ink-filled labels enhance visibility for easy identification
15° offset box improves accessibility in tight spaces
Total length measures a convenient 200mm for effective reach
Related links
- BETA Combination Spanner 15 mm, 200mm Overall
- Facom Combination Spanner 15 mm, 200mm Overall
- Teng Tools Combination Spanner 15 mm, 200mm Overall
- Bahco Ratchet Spanner 15 mm, 200mm Overall
- Bahco Combination Spanner 15 mm, 185mm Overall
- Teng Tools Combination Spanner 15 mm, 120mm Overall
- STAHLWILLE Combination Spanner 15 mm, 215mm Overall
- Facom Combination Spanner 15 mm, 185mm Overall
