Milwaukee Spanner 13 mm, 180mm Overall
- RS Stock No.:
- 858-750
- Mfr. Part No.:
- 4932471521
- Brand:
- Milwaukee
Subtotal (1 unit)*
£9.62
(exc. VAT)
£11.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.62 |
*price indicative
- RS Stock No.:
- 858-750
- Mfr. Part No.:
- 4932471521
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Metric | |
| Size | 13 mm | |
| Product Type | Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Overall Length | 180mm | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Metric | ||
Size 13 mm | ||
Product Type Spanner | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Overall Length 180mm | ||
Offset Angle 15° | ||
RoHS Status: Exempt
The Milwaukee combination spanner is designed for effective fastening and loosening of nuts and bolts, combining precision engineering with user-friendly features for professional and DIY applications.
MAX BITE open-end grip reduces rounding and stripping
Rounded I-Beam handle ensures a comfortable grip during use
Ink-filled labels enhance visibility for easy identification
15° offset box delivers improved accessibility in tight spaces
Jaw size measures 13mm, Ideal for a variety of applications
Total length of 180mm provides excellent leverage
Related links
- Facom Spanner 13 mm, 180mm Overall
- RS PRO Combination Ratchet Spanner 13 mm, 180mm Overall
- Bahco Offset Ring Spanner 13 mm, 180mm Overall VDE/1000V Approved
- STAHLWILLE Combination Spanner 11 mm, 180mm Overall
- STAHLWILLE Combination Spanner 12 mm, 180mm Overall
- Facom Spanner 16 mm, 180mm Overall
- Facom Combination Spanner 14 mm, 180mm Overall
- STAHLWILLE Combination Spanner 16 mm, 180mm Overall
