Milwaukee Spanner 8 mm, 140mm Overall
- RS Stock No.:
- 858-748
- Mfr. Part No.:
- 4932471516
- Brand:
- Milwaukee
Subtotal (1 unit)*
£7.86
(exc. VAT)
£9.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.86 |
*price indicative
- RS Stock No.:
- 858-748
- Mfr. Part No.:
- 4932471516
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Metric | |
| Size | 8 mm | |
| Product Type | Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Open | |
| Overall Length | 140mm | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Metric | ||
Size 8 mm | ||
Product Type Spanner | ||
VDE/1000V Approved No | ||
Head Type Open | ||
Overall Length 140mm | ||
Offset Angle 15° | ||
RoHS Status: Exempt
The Milwaukee combination spanner is an essential tool designed for precision and ease of use. Its primary function is to provide effective torque application while working on various fasteners, ensuring a secure grip with each turn.
MAX BITE open-end grip reduces rounding and stripping
Rounded I-Beam handle provides a comfortable handling grip
Ink-filled labels enhance visibility during use
15° offset box design improves accessibility in tight spaces
Related links
- RS PRO Combination Spanner 8 mm, 140mm Overall
- Facom Ring Spanner 8 mm, 140mm Overall
- Bahco Ratchet Spanner 8 mm, 140mm Overall
- Facom Wrench 8 mm, 140mm Overall
- BETA Ring Spanner 8 x 10 mm, 140mm Overall
- Teng Tools Combination Spanner 19 mm, 140mm Overall
- Ega-Master Combination Spanner 11 mm, 140mm Overall
- Teng Tools Spanner 10 mm, 140mm Overall
