Teng Tools Spanner Satin, 131mm Overall 9 mm
- RS Stock No.:
- 832-294
- Mfr. Part No.:
- 600509RF
- Brand:
- Teng Tools
Subtotal (1 unit)*
£30.24
(exc. VAT)
£36.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.24 |
*price indicative
- RS Stock No.:
- 832-294
- Mfr. Part No.:
- 600509RF
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 9 mm | |
| Head Type | Open End | |
| Material | Chrome Vanadium | |
| Overall Length | 131mm | |
| Finish | Satin | |
| Offset Angle | 5° | |
| Number of Points | 72 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Size 9 mm | ||
Head Type Open End | ||
Material Chrome Vanadium | ||
Overall Length 131mm | ||
Finish Satin | ||
Offset Angle 5° | ||
Number of Points 72 | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner is designed for precise fastener manipulation, featuring both a ring and open-ended spanner for efficient operation within tight spaces. Its Advanced design makes it Ideal for automotive and engineering tasks.
72 teeth ratchet providing a 5° increment between clicks enhances precision
Reversible ratchet mechanism allows for quick direction changes
Durable chrome vanadium satin finish ensures long-lasting performance
Flexible head design enables access to awkward angles easily
Compact dimensions with an overall length of 131 mm enhance portability
Related links
- Teng Tools Spanner Satin, 131mm Overall 10 mm
- Teng Tools Spanner Satin, 123mm Overall 9 mm
- Teng Tools Combination Spanner Satin, 130mm Overall 9 mm
- Teng Tools Spanner 9 mm, 130mm Overall
- Teng Tools Spanner Set Satin, 265mm Overall 9/16 in
- Facom Combination Ratchet Spanner Satin Chrome, 149mm Overall 9 mm
- Facom Combination Ratchet Spanner Satin Chrome, 132mm Overall 9 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 149mm Overall 9 mm
