Teng Tools Wrench 80 mm, 340mm Overall

Subtotal (1 unit)*

£475.34

(exc. VAT)

£570.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£475.34

*price indicative

RS Stock No.:
810-198
Mfr. Part No.:
903080
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Wrench

Size

80 mm

Unit of Measure

Metric

Sub Type

Wrench

Head Type

Ring End Slogging Wrench

Material

Chrome Molybdenum

Overall Length

340mm

Standards/Approvals

7444

COO (Country of Origin):
TW
The Teng Tools Ring End Slogging Wrench is designed for heavy-duty applications and is Ideal for use with a hammer or sledgehammer, providing durability and reliability in challenging work environments.

Manufactured from impact-resistant Chrome molybdenum for maximum strength

Compliant with DIN 7444 standards for industry reliability

Country of origin is Taiwan, ensuring quality craftsmanship

Designed for exceptional performance in demanding professional settings

Lightweight at just 3400g, facilitating ease of use during extended tasks

Dimensions include a length of 340mm with a ring diameter of 129.3mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy