Teng Tools Spanner 17 mm, 202mm Overall
- RS Stock No.:
- 809-877
- Mfr. Part No.:
- 800617
- Brand:
- Teng Tools
Subtotal (1 unit)*
£13.70
(exc. VAT)
£16.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.70 |
*price indicative
- RS Stock No.:
- 809-877
- Mfr. Part No.:
- 800617
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 17 mm | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Material | Chrome Vanadium | |
| Overall Length | 202mm | |
| Offset Angle | 15° | |
| Standards/Approvals | 3113 A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 17 mm | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Material Chrome Vanadium | ||
Overall Length 202mm | ||
Offset Angle 15° | ||
Standards/Approvals 3113 A | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is an essential hand tool designed for efficient fastening tasks. Its anti-slip features enhance gripping performance, ensuring optimal usability on various surfaces.
Anti-slip metric combination spanner for superior grip
Offset design at 15° facilitates use on flat surfaces
Specialised hip grip design enhances contact with fastenings
Constructed from Durable CrV material for longevity
Related links
- Facom Combination Spanner 17 mm, 202mm Overall
- Facom Combination Spanner Height Safe 17 mm, 202mm Overall
- Teng Tools Spanner 17 mm, 203mm Overall
- Teng Tools Combination Spanner 17 mm, 226mm Overall
- Teng Tools Spanner Satin, 202mm Overall 16 mm
- Teng Tools Spanner Metric, 202mm Overall VDE/1000V Approved
- Teng Tools 1-Piece Spanner Chrome Vanadium
- Teng Tools Spanner Satin, 190mm Overall 17 mm
