Teng Tools Spanner Satin, 208mm Overall 5
- RS Stock No.:
- 809-493
- Mfr. Part No.:
- 600124R
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£46.50
(exc. VAT)
£55.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.50 |
*price indicative
- RS Stock No.:
- 809-493
- Mfr. Part No.:
- 600124R
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 5 | |
| Material | Chrome Vanadium | |
| Overall Length | 208mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 5 | ||
Material Chrome Vanadium | ||
Overall Length 208mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals DIN ISO 1711-1 | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner is designed to provide both a ring and open-ended spanner in one tool, optimised for ease of use on flat surfaces with its unique offset design.
Combined ring and open-ended spanner offers versatility for various tasks
13° offset facilitates easier access and application on flat surfaces
72 teeth ratchet provides precision with only a 5° increment between clicks
Reversible ratchet mechanism features a flip reverse lever for efficient operation
