Sibille Single Ended Open Spanner, 7mm, Metric, VDE/1000V
- RS Stock No.:
- 621-411
- Mfr. Part No.:
- MS16RS-7
- Brand:
- Sibille
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 621-411
- Mfr. Part No.:
- MS16RS-7
- Brand:
- Sibille
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sibille | |
| Spanner Type | Open Ended Spanner | |
| Metric Size | 7mm | |
| Imperial or Metric | Metric | |
| VDE/1000V Approved | Yes | |
| Double Ended | No | |
| Material | Chrome Vanadium Steel | |
| Finish | Plain Lacquer | |
| Size | 7 mm | |
| Select all | ||
|---|---|---|
Brand Sibille | ||
Spanner Type Open Ended Spanner | ||
Metric Size 7mm | ||
Imperial or Metric Metric | ||
VDE/1000V Approved Yes | ||
Double Ended No | ||
Material Chrome Vanadium Steel | ||
Finish Plain Lacquer | ||
Size 7 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Standards
ESI 26-3, issue 2 1984; IEC: Technical Committee 78 (Draft Document); EDF: ST Specification Technique No. 1 (France), VDE 0680/2 Part II (West Germany); B.S. 2559 Pt 3:1973; IEC900; EN60900; 6SI26-3; NFEN60900
