Sibille Single Ended Open Spanner, VDE/1000V

Image representative of range

Stock information currently inaccessible
RS Stock No.:
621-398
Mfr. Part No.:
MS16RS-5,5
Brand:
Sibille
Find similar products by selecting one or more attributes.
Select all

Brand

Sibille

VDE/1000V Approved

Yes

Material

Chrome Vanadium Steel

Finish

Plain Lacquer

Size

5.5 mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Standards

ESI 26-3, issue 2 1984; IEC: Technical Committee 78 (Draft Document); EDF: ST Specification Technique No. 1 (France), VDE 0680/2 Part II (West Germany); B.S. 2559 Pt 3:1973; IEC900; EN60900; 6SI26-3; NFEN60900

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy