Gedore Single Ended Open Spanner Metric, 257mm Overall

Image representative of range

Subtotal (1 unit)*

£11.37

(exc. VAT)

£13.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.37

*price indicative

RS Stock No.:
602-937
Mfr. Part No.:
6576380
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Sub Type

Spanner

Product Type

Single Ended Open Spanner

Size

30 mm

Unit of Measure

Metric

Material

Vanadium Steel 31Crv3

Head Type

Open End

Overall Length

257mm

Finish

Manganese Phosphate

Opening Angle

15°

Standards/Approvals

DIN 894, ISO 3318

RoHS Status: Exempt

COO (Country of Origin):
IN
The Gedore Single open-ended spanner is expertly designed for versatility and performance in various mechanical tasks. Crafted according to DIN 894 and ISO 3318 standards, this spanner ensures precision and reliability during use. With sizes ranging from 10 to 135 mm and featuring a unique 15° jaw set, it provides an ergonomic grip that enhances user comfort. The spanner's manganese phosphate finish, in combination with carefully forged steel construction, not only ensures durability but also allows for optimum contact in tight spaces. Ideal for both professional tradespeople and DIY enthusiasts, this tool guarantees exceptional quality and functionality for all your fastening needs.

Manufactured to DIN 894 and ISO 3318 standards for assured quality

Manganese phosphate finish for corrosion resistance and durability

Ergonomic design ensures a secure and comfortable grip

Jaw precision engineered for optimum contact areas

Carefully forged and machined for professional performance

Indicates overloading through deformation, enhancing user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy