GearWrench 12-Piece Ratchet Spanner Set, 8 → 19 mm, Solid Steel
- RS Stock No.:
- 850-0214
- Mfr. Part No.:
- 86229
- Brand:
- GearWrench
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 850-0214
- Mfr. Part No.:
- 86229
- Brand:
- GearWrench
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Set Type | Ratchet Spanner Set | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 12 | |
| Material | Solid Steel | |
| Finish | Full Polished Chrome | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Set Type Ratchet Spanner Set | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 12 | ||
Material Solid Steel | ||
Finish Full Polished Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
