Facom 10-Piece Combination Ratchet Spanner Set, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm, 8 mm
- RS Stock No.:
- 829-2881
- Mfr. Part No.:
- 467BR.JP10PB
- Brand:
- Facom
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Set
£154.51
(exc. VAT)
£185.41
(inc. VAT)
- RS Stock No.:
- 829-2881
- Mfr. Part No.:
- 467BR.JP10PB
- Brand:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Ratchet Spanner Set | |
| Sizes in Set | 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm, 8 mm | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Ratchet Spanner Set | ||
Sizes in Set 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm, 8 mm | ||
Number of Pieces 10 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW

